Print Page
Image is for illustrative purposes only. Please refer to product description.
294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.350 |
100+ | €1.070 |
500+ | €0.900 |
1000+ | €0.771 |
5000+ | €0.708 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4015H-8T
Order Code4632668
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current440A
Holding Current Max50mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
440A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
15mA
On State RMS Current
40A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
Product traceability