Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2015H-6FP
Order Code2522929
Product RangeTN Series
Technical Datasheet
515 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.969 |
10+ | €0.927 |
100+ | €0.856 |
500+ | €0.785 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2015H-6FP
Order Code2522929
Product RangeTN Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current12.7A
On State RMS Current20A
Thyristor Case StyleTO-220FPAB
No. of Pins3Pins
Peak Non Repetitive Surge Current197A
Holding Current Max50mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.7A
Thyristor Case Style
TO-220FPAB
Peak Non Repetitive Surge Current
197A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Gate Trigger Current Max
15mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
TN Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916