Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6G-TR
Order Code2851953
Product RangeTN2010H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€461.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6G-TR
Order Code2851953
Product RangeTN2010H
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current12.7A
On State RMS Current20A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current197A
Holding Current Max40mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeTN2010H
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.7A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
197A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Gate Trigger Current Max
10mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
150°C
Product Range
TN2010H
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138