Print Page
Image is for illustrative purposes only. Please refer to product description.
10,323 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.286 |
| 10+ | €0.188 |
| 100+ | €0.135 |
| 500+ | €0.113 |
| 1000+ | €0.0878 |
| 5000+ | €0.0845 |
| 10000+ | €0.0806 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431ACZT
Order Code3130132
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-92
Product Overview
TL431ACZT is an adjustable voltage reference. It is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36V with two external resistors. It operates with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.22ohm. Typical applications are power supply, industrial.
- Operating free-air temperature range from 0 to +70°C
- Reference input voltage is 2.495V typ (VKA = Vref, Ik = 10mA, Tamb = 25°C, Tmin ≤ Tamb ≤ Tmax)
- Reference input current is 1.8µA typ (Ik = 10mA, R1 = 10kohm, R2 = ∞, Tamb = 25°C)
- Off-state cathode current is 1000nA
- Dynamic impedance is 0.22ohm typ (VKA = Vref, ∆ Ik = 1 to 100mA, f ≤ 1KHz)
- 1% accuracy
- TO-92 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
TO-92
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.495V to 36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability