Print Page
Image is for illustrative purposes only. Please refer to product description.
503 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.510 |
10+ | €8.290 |
25+ | €7.710 |
50+ | €7.090 |
100+ | €6.500 |
250+ | €6.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7802SMTR
Order Code3367295
Technical Datasheet
Output Power x Channels @ Load72W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels4 Channel
Output Power72W
Technical Specifications
Output Power x Channels @ Load
72W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Audio Amplifier Type
AB
Supply Voltage Range
6V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
AEC-Q100
Output Power
72W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
Product traceability