Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7376PDTR
Order Code3367288
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range8V to 18V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power40W
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
PowerSO
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
36Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
40W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001925
Product traceability