Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7376B
Order Code2762645
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power80W
Product Overview
Dual bridge 35W power amplifier in Multiwatt 15 package designed for car radio applications. The fully complementary PNP/NPN output stage configuration the device delivers a rail-to-rail voltage swing with no need of bootstrap capacitors.
- Differential input pairs that will accept either single ended or differential input signals
- High noise immunity
- Audio mute control attenuates output signal of audio amplifiers & suppresses pop on-off transients
- Automute at minimum supply voltage detection
- Standby function
- No audible pop during mute and standby operations
- Clipping detector with programmable distortion threshold
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
80W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability