Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7266M
Order Code2762644
Technical Datasheet
Output Power x Channels @ Load7W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range3V to 18V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power7W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
7W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
3V to 18V
No. of Pins
15Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
7W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
Product traceability