Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.929 |
7500+ | €0.813 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,322.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TR
Order Code4384328
Technical Datasheet
Output Power x Channels @ Load800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range1.8V to 15V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
TDA2822D013TR is a dual low-voltage power amplifier. It is a monolithic integrated circuit. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.
- Supply voltage down to 1.8V, low crossover distortion
- Low quiescent current, bridge or stereo configuration
- Total quiescent drain current is 15mA maximum at (VS = 6V; Tamb = 25°C)
- Input bias current is 100nA maximum at (VS = 6V; Tamb = 25°C)
- Distortion is 0.2% typical at (RL = 32 ohm, PO = 40mW, VS = 6V; Tamb = 25°C)
- Closed loop voltage gain is 39dB typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Total input noise is 2µV typical at (Rs = 10Kohm, B = curve A)
- Input resistance is 100Kohm typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Junction temperature range from -40°C to 150°C
- 8-lead (SO-8) package
Technical Specifications
Output Power x Channels @ Load
800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
SOIC
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Audio Amplifier Type
AB
Supply Voltage Range
1.8V to 15V
No. of Pins
8Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
Product traceability