Print Page
Image is for illustrative purposes only. Please refer to product description.
449 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.430 |
5+ | €17.440 |
10+ | €14.450 |
50+ | €14.160 |
100+ | €13.870 |
250+ | €13.580 |
Price for:Each
Minimum: 1
Multiple: 1
€20.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NM50
Order Code9936068
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id60A
Drain Source On State Resistance0.05ohm
Transistor Case StyleMAX-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation560W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The STY60NM50 is a MDmesh™ N-channel Zener-protected Power MOSFET associates the multiple drain process with PowerMESH™ horizontal layout. The device has an outstanding low ON-resistance, impressively high dV/dt and excellent avalanche characteristics. The proprietary strip technique yields overall dynamic performance that is significantly better. It is suitable for increasing power density of high voltage converters allowing system miniaturization and higher efficiencies.
- 0.045Ω RDS (ON)
- High dV/dt and avalanche capability
- Improved ESD capability
- Low input capacitance and gate charge
- Low gate input resistance
- Tight process control
- Lowest ON-resistance
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
MAX-247
Rds(on) Test Voltage
10V
Power Dissipation
560W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability