Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €4.550 |
100+ | €2.110 |
500+ | €2.000 |
1000+ | €1.890 |
Product Information
Product Overview
The STW5NK100Z is a SuperMESH3™ N-channel Power MOSFET features minimized gate charge. This new SuperMESH™ Power MOSFET is the result of further design improvements on ST's well-established strip based PowerMESH™ layout. In addition to significantly lower ON-resistance, the device offers superior dV/dt capability to ensure optimal performance even in the most demanding applications. The SuperMESH™ device further complements an already broad range of innovative high voltage MOSFETs, which includes the revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
3.5A
TO-247
10V
125W
150°C
-
1kV
3.7ohm
Through Hole
3.75V
3Pins
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate