Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTN6050H-12M1Y
Order Code3886280
Technical Datasheet
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.050 | 
| 5+ | €12.050 | 
| 10+ | €10.050 | 
| 50+ | €9.220 | 
| 100+ | €8.390 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTN6050H-12M1Y
Order Code3886280
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max-
Average On State Current75A
On State RMS Current60A
Thyristor Case StyleACEPACK SMIT
No. of Pins9Pins
Peak Non Repetitive Surge Current600A
Holding Current Max-
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
75A
Thyristor Case Style
ACEPACK SMIT
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Gate Trigger Current Max
-
On State RMS Current
60A
No. of Pins
9Pins
Holding Current Max
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081