Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €1.030 |
100+ | €0.921 |
500+ | €0.811 |
1000+ | €0.783 |
5000+ | €0.752 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH8ST06DI
Order Code3366902
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.4V
Reverse Recovery Time26ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
26ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.4V
Forward Surge Current
55A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability