Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06-M2Y
Order Code3586096
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.660 |
| 5+ | €14.550 |
| 10+ | €12.430 |
| 50+ | €10.550 |
| 100+ | €8.670 |
| 250+ | €8.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€16.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06-M2Y
Order Code3586096
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Bridge Rectifier Case StyleACEPACK SMIT
No. of Pins9Pins
Forward Voltage Max2.95V
Bridge Rectifier MountingSurface Mount
Forward Surge Current180A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Average Forward Current
30A
No. of Pins
9Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
ACEPACK SMIT
Forward Voltage Max
2.95V
Forward Surge Current
180A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081