Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.524 |
10+ | €0.430 |
100+ | €0.292 |
500+ | €0.252 |
1000+ | €0.212 |
5000+ | €0.141 |
Price for:Each
Minimum: 5
Multiple: 5
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH5L06
Order Code9908005
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time65ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STTH5L06 is a Turbo 2 ultrafast high voltage rectifier in a 2 pin DO-201AD package. The device is developed using ST's Turbo 2 600V technology. It is well-suited as a boost diode, especially for use in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
- Repetitive peak reverse voltage is 600V
- Average forward current is 5A
- Forward voltage drop of 0.85V max at 5A
- Reverse recovery time trr (max) of 65ns
- Maximum operating junction temperature of 175°C
- Maximum reverse leakage current of 150µA
- Low reverse recovery current
- Reduces switching losses
- Low thermal resistance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.3V
Forward Surge Current
110A
Diode Case Style
DO-201AD
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STTH5L06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability