register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
10+ | €3.170 |
25+ | €2.910 |
50+ | €2.770 |
100+ | €2.630 |
250+ | €2.510 |
500+ | €2.430 |
1000+ | €2.380 |
Product Information
Product Overview
STSPIN32G0602Q is a three-phase BLDC controller with an embedded STM32 MCU. It is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated into the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diode is also integrated, as well as anti-cross-conduction (interlocking), deadtime, and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The application includes three-phase motor drivers, inverters, industrial appliances, and fans.
- High-voltage rail up to 600V, dV/dt transient immunity ±50V/ns, 9 to 20V gate driving voltage range
- Driver current capability - 1.00/0.85A source/sink current at 25°C
- Up to 64MHz clock frequency, UVLO, interlocking, and deadtime functions
- 64-Kbyte flash memory with protection and securable area, CRC calculation unit
- Up to 32 general-purpose I/O ports, 1 advanced timer for motor control
- 5 general-purpose timers (1x 32-bit), 2 low-power timers, comparator for fast overcurrent protection
- 12bit ADC converter (up to 15 channels) with 2MSps conversion rate, integrated bootstrap diodes
- 5-channel DMA controller with flexible mapping, internal high precision voltage reference
- Full set of interfaces - 2x I²C, 2x SPI, 3x UART and 1x low-power UART
- QFN 10 x 10 72L package, extended temperature range from -40 to +125°C
Technical Specifications
Motor Controller with MCU
1Outputs
580V
9V
-40°C
-
-
Three Phase Brushless DC
850mA
72Pins
20V
125°C
No SVHC (21-Jan-2025)
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate