Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L30CW
Order Code1749256
Product RangeSTPS6
Technical Datasheet
930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €1.470 |
100+ | €1.460 |
500+ | €1.450 |
1000+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L30CW
Order Code1749256
Product RangeSTPS6
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max380mV
Forward Surge Current600A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSTPS6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS60L30CW is a low drop Power Schottky Rectifier features very small conduction losses, low forward voltage drop and extremely fast switching. This dual centre tap Schottky rectifier is suitable for high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
- 50A RMS forward current
- 11000W Repetitive peak avalanche power
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-247
Forward Voltage Max
380mV
Operating Temperature Max
150°C
Product Range
STPS6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability