Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CT
Order Code1295332
Product RangeSTPS4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CT
Order Code1295332
Product RangeSTPS4
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS4
Qualification-
Product Overview
The STPS40170CT is a high-voltage dual centre-tab Schottky Power Rectifier suitable for high frequency SWITCHMODE™ power supplies. This device is intended for use to enhance the reliability of the application.
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- High frequency operation
- Avalanche specification
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
STPS4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361