Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30H60CG-TR
Order Code3366916
Technical Datasheet
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.320 |
100+ | €0.982 |
500+ | €0.781 |
1000+ | €0.744 |
5000+ | €0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30H60CG-TR
Order Code3366916
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current-
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current230A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
230A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
-
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
550mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability