Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30100ST
Order Code2353678
Product RangeSTPS3
Technical Datasheet
1,525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.693 |
10+ | €0.665 |
100+ | €0.637 |
500+ | €0.610 |
1000+ | €0.582 |
5000+ | €0.554 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30100ST
Order Code2353678
Product RangeSTPS3
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max800mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSTPS3
Qualification-
Product Overview
The STPS30100ST is a single Schottky Power Rectifier suitable for high frequency switch mode power supply. This device is intended to be used in applications where a good efficiency at both low and high load is required.
- Avalanche rated
- Low VF
- Good trade-off between leakage current and forward-voltage drop
- High frequency operation
- Avalanche capability specified
Applications
Power Management, Automation & Process Control, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003012