Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2L60A
Order Code1702810
Product RangeSTPS2
Technical Datasheet
9,866 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.379 |
| 10+ | €0.252 |
| 100+ | €0.180 |
| 500+ | €0.137 |
| 1000+ | €0.108 |
| 2500+ | €0.106 |
Price for:Each
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2L60A
Order Code1702810
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STPS2L60A is a 60V, 2A low drop power schottky rectifier in a 2 pin SMA package. This 60V power Schottky rectifier is ideal for switch mode power supplies and high frequency converters. The STPS2L60 is optimized for use in low voltage, high frequency inverters and small battery chargers. It is also used in lighting, set top box and auxiliary power.
- Forward voltage drop of 0.51V at IF = 2A
- Maximum operating junction temperature of 150°C
- Low forward voltage drop for higher efficiency and extended battery life
- Negligible switching losses
- Avalanche capability specified
- ECOPACK2 compliant
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
STPS2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability