Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2L25UF
Order Code2341595
Product RangeSTPS2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2L25UF
Order Code2341595
Product RangeSTPS2
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current2A
Forward Voltage Max450mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeSTPS2
Qualification-
Product Overview
The STPS2L25UF is a low drop Power Schottky Rectifier featuring very low forward voltage drop for less power dissipation. This Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. It is packaged in SMB, SMB flat for thermal resistance characteristic improvement. This device is especially intended for use in parallel with MOSFETs in synchronous rectification.
- Optimized conduction/reverse losses trade-off which means the highest efficiency in the applications
- Avalanche capability specified
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
75A
Diode Case Style
DO-214AA (SMB)
Product Range
STPS2
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
450mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005