Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20H100CG-TR
Order Code2341616
Product RangeSTPS2
Technical Datasheet
3,193 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.760 |
| 10+ | €0.694 |
| 100+ | €0.655 |
| 500+ | €0.540 |
| 1000+ | €0.488 |
| 5000+ | €0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20H100CG-TR
Order Code2341616
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS2
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The STPS20H100CG-TR is a dual centre-tap Schottky Rectifier designed for high-frequency miniature switch mode power supplies such as adaptors and onboard DC-DC converters.
- Negligible switching losses
- High junction temperature capability
- Low-leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche rated
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
STPS2
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for STPS20H100CG-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability