Print Page
Image is for illustrative purposes only. Please refer to product description.
1,447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.947 |
100+ | €0.456 |
500+ | €0.414 |
1000+ | €0.390 |
5000+ | €0.357 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10L25D
Order Code9803360
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max350mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
Product Overview
The STPS10L25D is a Power Schottky Rectifier features very low forward voltage drop for less power dissipation and optimized conduction/reverse losses trade-off offering the highest efficiency in the applications. The single Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3V SMPS units.
- 5500W Repetitive peak avalanche power
- 1.5°C/W Junction to case thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
350mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002