Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.330 |
100+ | €1.260 |
500+ | €1.180 |
1000+ | €1.110 |
5000+ | €1.000 |
Product Information
Product Overview
The STP5NK80ZFP is a 800V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
4.3A
TO-220FP
10V
30W
150°C
-
Lead (21-Jan-2025)
800V
2.4ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Alternatives for STP5NK80ZFP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate