Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.510 |
100+ | €1.100 |
500+ | €0.979 |
1000+ | €0.858 |
5000+ | €0.737 |
Product Information
Product Overview
The STP40NF10L is a 100V N-channel Power MOSFET realized with unique STripFET process. It has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Exceptional dv/dt capability
- 100% Avalanche tested
- Application oriented characterization
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
40A
TO-220
10V
150W
175°C
-
No SVHC (21-Jan-2025)
100V
0.028ohm
Through Hole
1.7V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate