Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO68N65DM6
Order Code3798140RL
Product RangeMDmesh DM6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €7.380 |
50+ | €6.690 |
100+ | €6.150 |
250+ | €5.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€78.80 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO68N65DM6
Order Code3798140RL
Product RangeMDmesh DM6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id55A
Drain Source On State Resistance0.053ohm
On Resistance Rds(on)0.053ohm
Transistor Case StyleTO-LL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation240W
Power Dissipation Pd240W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh DM6
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.053ohm
Transistor Case Style
TO-LL
Rds(on) Test Voltage
10V
Power Dissipation
240W
No. of Pins
8Pins
Product Range
MDmesh DM6
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
240W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000697
Product traceability