Print Page
Image is for illustrative purposes only. Please refer to product description.
2,405 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.988 |
50+ | €0.705 |
250+ | €0.473 |
1000+ | €0.335 |
2000+ | €0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN3N40K3
Order Code2098282
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id1.8A
Drain Source On State Resistance3.4ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation3.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STN3N40K3 is a SuperMESH3™ N-channel Power MOSFET combined with a new optimized vertical structure. This device boasts an extremely low ON-resistance, superior dynamic performance and high avalanche capability and rendering.
- 100% Avalanche tested
- Extremely high dV/dt capability
- Gate charge minimized
- Very low intrinsic capacitances
- Improved diode reverse recovery characteristics
- Zener-protected
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
400V
Drain Source On State Resistance
3.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability