Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.230 |
50+ | €1.020 |
100+ | €0.976 |
250+ | €0.932 |
500+ | €0.904 |
1000+ | €0.886 |
2500+ | €0.868 |
Product Information
Product Overview
The Low density Ultralow power device feature an enhanced STM8 CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. It includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. The microcontrollers feature embedded data EEPROM and low power low-voltage single-supply program Flash memory. The device incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two comparators, a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I2C interface, and one USART.
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- Memories: Flash, EEPROM with ECC, RAM
- DMA
- 12-bit ADC up to 1 Msps/28 channels
- 2 ultralow power comparators
- Timers
- Communication interfaces
- Up to 41 I/Os, all mappable on interrupt vectors
- Up to 20 capacitive sensing channels
- Development support
- 96-bit unique ID
Applications
Medical, Automation & Process Control, Wireless
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
20Pins
18I/O's
1KB
12Bit
3.6V
85°C
STM8
-
No SVHC (21-Jan-2025)
STM8
8KB
TSSOP
I2C, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STM8L151F3P6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate