Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 10+ | €1.680 |
| 50+ | €1.400 |
| 100+ | €1.340 |
| 250+ | €1.290 |
| 500+ | €1.270 |
| 1000+ | €1.170 |
| 2500+ | €1.150 |
Product Information
Product Overview
The STM8AF6213PDU is a 8-bit Automotive Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 4kB of flash program memory and integrated true data EEPROM. Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the-art technology, a 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source and a clock security system.
- Advanced STM8A core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16MHz RC and low-power 128KHz RC oscillators
- Clock security system with clock monitor
- Wait/auto-wakeup/Halt low-power modes
- Low consumption power-on and powerdown reset
- Nested interrupt controller with 32 vectors
- Up to 28 external interrupts on 5 vectors
- Auto-wakeup timer
- Window and independent watchdog timers
- LINUART LIN 2.2 compliant with automatic resynchronization
- Analog-to-digital converter (ADC) - 10-bit resolution
- Qualification conforms to AEC-Q100 grade 0
Technical Specifications
STM8 Family STM8AF Series Microcontrollers
16MHz
20Pins
16I/O's
1KB
10Bit
5.5V
150°C
STM8
-
No SVHC (25-Jun-2025)
STM8
4KB
TSSOP
I2C, SPI, UART
5Channels
3V
-40°C
Surface Mount
STM8AF
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate