Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.140 |
Product Information
Product Overview
STM32U5G9J-DK1 is a discovery kit with STM32U5A9NJH6Q MCU. It is a complete demonstration and development platform for the STM32U5x9NJH6Q microcontrollers, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone®. Leveraging the innovative ultra-low-power oriented features, 3Mbytes of embedded SRAM for STM32U5G9NJH6Q, 4Mbytes of embedded flash memory, and rich graphics features, this discovery kit enables users to easily prototype applications with state of-the-art energy efficiency, as well as provide stunning and optimized graphics rendering with the support of specific graphic features associated with each microcontroller. This discovery kit integrates an STLINK-V3E embedded in-circuit debugger and programmer for the STM32 microcontroller with a USB Virtual COM port bridge and comes with the STM32CubeU5 MCU package.
- USB Type-C® with USB 2.0 HS interface, sink only
- Low power system designed for VDD at 1.8V only
- Time‑of‑flight and gesture-detection sensor, temperature sensor
- 512-Mbit Octo‑SPI NOR flash memory, 512‑Mbit hexadeca‑SPI PSRAM
- 4‑Gbyte eMMC flash memory, two user LEDs, user and reset push-buttons
- Audio MEMS daughterboard expansion (for STM32U5G9J-DK1)
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- MIPI10, Tag‑Connect™, 10‑pin footprint
Technical Specifications
STMicroelectronics
STM32
Cortex-M33
Main Board STM32U5G9NJH6Q, Audio MEMS Daughterboard Expansion
No SVHC (25-Jun-2025)
32bit
ARM
STM32U5G9NJH6Q
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate