Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €5.580 |
25+ | €5.220 |
50+ | €5.060 |
100+ | €4.890 |
250+ | €4.790 |
500+ | €4.690 |
Product Information
Product Overview
STM32U535VEI6Q is an ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, 512Kbytes flash memory, 274KB SRAM. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. The devices embed high-speed memories (up to 512-Kbyte flash memory and 274-Kbyte SRAM), one Octo-SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices offer security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.
- 1.71V to 3.6V power supply range
- Low-power background-autonomous mode autonomous peripherals with DMA, functional down to Stop 2 mode
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 274Kbyte SRAM including up to 64Kbyte SRAM with ECC ON
- Arm® TrustZone® and securable I/Os, memories and peripherals
- Flexible life cycle scheme with RDP and password protected debug
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Secure firmware installation (SFI) due to embedded root-secure services (RSS)
- Secure firmware upgrade support with TF-M, HASH hardware accelerator
- 100pins UFBGA package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32U5 Series Microcontrollers
32 bit
512KB
UFBGA
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
18Channels
1.71V
-40°C
Surface Mount
STM32U5
No SVHC (21-Jan-2025)
ARM Cortex-M33F
160MHz
100Pins
79I/O's
274KB
12Bit, 14Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate