Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 10+ | €2.810 |
| 25+ | €2.590 |
| 50+ | €2.570 |
| 100+ | €2.550 |
| 250+ | €2.530 |
| 500+ | €2.510 |
Product Information
Product Overview
STM32L431KBU3 is an ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU. It is an ultra-low-power microcontroller based on the high performance Arm® Cortex®-microcontroller 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed high-speed memories, a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two HB buses and a 32-bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- Power supply range from 1.71V to 3.6V
- 128KB of flash memory size, 64KB SRAM
- Batch acquisition mode (BAM), 4µs wakeup from stop mode, brown out reset (BOR)
- 1.25 DMIPS/MHz (Drystone 2.1) performance benchmark
- 176.7 ULPBench® score energy benchmark
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 83 fast I/Os, most 5V-tolerant, RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels support touchkey, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 2x ultra-low-power comparators
- 32 pins QFN ECOPACK®2 package, industrial temperature range from -40 to 125°C (130°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
UFQFPN
CAN, I2C, LPUART, SAI, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
32Pins
26I/O's
64KB
12Bit
3.6V
125°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate