Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.060 |
| 10+ | €7.170 |
| 25+ | €6.650 |
| 50+ | €6.310 |
| 100+ | €5.970 |
| 250+ | €5.800 |
Product Information
Product Overview
STM32L152RET6 is an ARM-based 32bit microcontroller with LCD. This device incorporates the connectivity power of the universal serial bus (USB) with the high-performance Arm® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. It also include a real-time clock and a set of backup registers that remain powered in standby mode.
- 512Kbytes of flash memory, up to 34 capacitive sensing channels
- Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
- 1 to 24MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- 16Kbytes of true EEPROM with ECC, 128-byte backup register
- Development support: serial wire debug, JTAG and trace
- Rich analog peripherals (down to 1.8V)
- 11x peripheral communication interfaces
- Up to 34 capacitive sensing channels, CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40 to 85°C
- 64 pin LQFP package
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
512KB
LQFP
I2C, SPI, USART, USB
21Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
64Pins
51I/O's
80KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate