Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152-SK/IAR
Order Code2318911
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €180.890 |
Price for:Each
Minimum: 1
Multiple: 1
€180.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152-SK/IAR
Order Code2318911
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152VB
Kit ContentsEval Board STM32L152VB, Software Package
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32L EnergyLite ARM core-based microcontrollers. The kit contains all the necessary hardware and software and allows the user to design, develop, integrate and test applications, right out of the box.
- Embedded J-Link in-circuit debugger/ programmer with USB interface to host PC
- 20-pin JTAG application interface
- 20-state version C-SPY®high-level language debugger Editor
- KickStart C/C++ compiler for output of code up to 32Kbytes
- VisualSTATE code generator, 20 state version
- C-SPY high level language debugger
Applications
Embedded Design & Development, Metering, Security, Sensing & Instrumentation
Contents
Board, EWARM software package, examples.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L1
Core Sub-Architecture
Cortex-M3
Kit Contents
Eval Board STM32L152VB, Software Package
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L152VB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279866