Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €2.600 |
25+ | €2.570 |
50+ | €2.540 |
100+ | €2.500 |
250+ | €2.470 |
500+ | €2.440 |
Product Information
Product Overview
STM32L071KBT6 is an ultra-low-power Arm Cortex-M0+ MCU with 128Kbytes of flash memory, 32MHz CPU. It incorporates the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), four general-purpose 16bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 128Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S, I²C, USART, LPUART) comm interfaces
- 2 comparators, 32MHz max CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
- USART, I²C, SPI supported, serial wire debug supported
- Upto 10x peripheral communication interfaces, CRC calculation unit, 96-bit unique ID
- 1 to 25MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Industrial temperature range from -40°C to 85°C, LQFP32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, LPUART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
25I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate