Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 10+ | €2.240 |
| 25+ | €2.040 |
| 50+ | €2.010 |
| 100+ | €1.980 |
| 250+ | €1.940 |
| 500+ | €1.910 |
Product Information
Product Overview
The STM32L052K8T6 is a Microcontroller Unit incorporates the connectivity power of the universal serial bus with the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
- Ultralow-power platform
- 1.65 to 3.6V Power supply
- 0.27μA Standby mode (2 wakeup pins)
- 88μA/MHz Run mode
- From 32kHz up to 32MHz maximum
- Ultra-safe, low-power BOR with 5
- Ultralow power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Programmable voltage detector (PVD)
- Serial wire debug supported
- Rich analogue peripherals
- 12-bit ADC 1.14Msps Up to 16 channels (down to 1.65V)
- 2x Ultralow-power comparators
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- 8x Peripheral communication interfaces
- CRC calculation unit
- 96-bit Unique ID
- True RNG and firewall protection
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
27I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32L052K8T6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate