20,410 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.400 |
50+ | €1.260 |
100+ | €1.030 |
250+ | €0.938 |
500+ | €0.856 |
1000+ | €0.720 |
2500+ | €0.706 |
Product Information
Product Overview
STM32L010F4P6 is an ultra-low-power value line Arm Cortex-M0+ MCU. This microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (16Kbytes of flash program memory, 128bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analogue features: one 12bit ADC with hardware oversampling, several timers, one low-power timer, two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.
- 16Kbytes flash memory size, 128bytes data EEPROM
- 2Kbytes RAM, (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) comm interfaces
- 16 GPIOs, 12bit synchronized ADC / number of channel is 7, PLL for CPU clock
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Voltage coefficient is 2000ppm/V maximum at ( 3.0V <lt/> VDDA <lt/> 3.6V)
- 20byte backup register, sector protection against R/W operation
- 4x peripherals communication interface, CRC calculation unit, 96-bit unique ID
- Temperature coefficient is 25ppm/°C typ at (-40°C to 85°C)
- Industrial temperature range from -40°C to 85°C, TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 1 - Unlimited
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate