Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
| 10+ | €2.860 |
| 25+ | €2.650 |
| 50+ | €2.440 |
| 100+ | €2.140 |
| 250+ | €2.030 |
| 500+ | €1.990 |
Product Information
Product Overview
STM32G071RBT6 is an ARM® based 32bit microcontroller. This device is based on high-performance Arm® Cortex®-M0+ 32bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.
- 128Kbytes flash memory, 64MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, power-on/power-down reset (POR/PDR)
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator with calibration
- 7-channel DMA controller with flexible mapping
- Two 12-bit DACs, low-power sample-and-hold
- USB Type-C™ Power Delivery controller
- Development support: serial wire debug (SWD)
- Temperature range from -40 to 85°C
- 64-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
64Pins
60I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate