Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.490 |
| 10+ | €2.300 |
| 25+ | €2.100 |
| 50+ | €2.000 |
| 100+ | €1.690 |
| 250+ | €1.610 |
| 500+ | €1.540 |
| 1000+ | €1.470 |
Product Information
Product Overview
STM32G071GBU6N is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of Things solutions. It incorporates a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It offers standard communication interfaces, one 12-bit ADC (2.5MSps) with up to 19 channels, one 12-bit DAC with two channels, two fast comparators, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, five general-purpose 16-bit timers with one running at up to double the CPU frequency, a 32-bit general-purpose timer, two basic timers, two low-power 16-bit timers, two watchdog timers, and a SysTick timer.
- 128Kbyte flash memory, 1 high frequency advanced control, 1.7 to 3.6V operating voltage range
- 4 (16-bit) + 1 (16-bit) high frequency + 1 (32-bit) general-purpose, 2 (16-bit) basic timers
- 2 tamper pins, 26 GPIOs, 3 wakeup pins, 9 ext. + 2 int. 12-bit ADC channels
- 2 12-bit DAC channels, 2 analogue comparators, 64MHz max. CPU frequency
- USB Type-C™ Power delivery controller, two 12-bit DACs, low-power sample-and-hold
- Development support: serial wire debug (SWD), 96-bit unique ID, CRC calculation unit
- Two fast low-power analogue comparators, with programmable input and output, rail-to-rail
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- 28pin UFQFPN package
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
UFQFPN
I2C, I2S, SPI, LPUART, USART
10Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
28Pins
26I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate