5,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.120 |
| 10+ | €1.350 |
| 50+ | €1.210 |
| 100+ | €0.987 |
| 250+ | €0.868 |
| 500+ | €0.822 |
| 1000+ | €0.691 |
| 2500+ | €0.631 |
Product Information
Product Overview
STM32G030F6P6TR is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allow the design of low-power applications.
- 32Kbytes flash memory size, 8Kbyte SRAM with parity
- 1 (16bit) advanced control, 4 (16bit) general purpose, SysTick, 2 watchdog timers (timers)
- 2 SPI, 1 I²S, 2 I²C, 2 USART, RTC, 17 GPIOs, 12bit ADC channels (14 external +2 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Up to 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP20 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
32KB
TSSOP
I2C, I2S, SPI, USART
14Channels
2V
-40°C
Surface Mount
STM32G0
MSL 1 - Unlimited
ARM Cortex-M0+
64MHz
20Pins
17I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate