Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.380 |
10+ | €8.150 |
25+ | €7.590 |
50+ | €7.210 |
100+ | €6.630 |
250+ | €6.350 |
Product Information
Product Overview
STM32F205VET6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M3 32bit RISC core operating at a frequency of up to 120MHz. It incorporates high-speed embedded memories, up to 4Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32bit multi-AHB bus matrix. This device also features an adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark® benchmark. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 512Kbytes of flash memory, 120MHz maximum CPU frequency
- 1.8V to 3.6V operating voltage, LCD parallel interface, 8080/6800 modes
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4Kbytes backup SRAM
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex®-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 136 fast I/Os up to 60MHz, up to 138 5V-tolerant I/Os
- 8- to 14-bit parallel camera interface (48Mbyte/s maximum)
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
100Pins
82I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate