Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
10+ | €1.610 |
25+ | €1.590 |
50+ | €1.560 |
100+ | €1.540 |
250+ | €1.520 |
500+ | €1.500 |
1000+ | €1.480 |
Product Information
Product Overview
The STM32F031F6P7 is a general purpose ARM Cortex-M0 32bit microcontroller in 20 pin TSSOP package. This microcontroller incorporates a high performance RISC core with 48MHz maximum operating frequency, high speed embedded memories and an extensive range of enhanced peripherals and I/Os. The STM32F031F6P7 features standard communication interfaces, 12bit ADC, general purpose 16bit timers, 32bit timer and an advanced control PWM timer. A comprehensive set of power saving modes allows the design of low power applications.
- 32Kbytes of flash memory
- 4Kbytes of SRAM with HW parity
- CRC calculation unit
- Operating voltage range from 2V to 3.6V
- 15 fast I/O ports
- 5 channel DMA controller, five general purpose and one advanced timer
- One 12bit 1.0μs ADC
- Calendar RTC with alarm and periodic wakeup from stop/standby
- One SPI (I2S), one I2C, one USART interfaces
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Industrial, Imaging, Video & Vision
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
TSSOP
I2C, I2S, SPI, UART
9Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
20Pins
15I/O's
4KB
12Bit
3.6V
105°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F031F6P7
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate