Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €310.740 |
Product Information
Product Overview
The STM3274G-SK/IAR is a IAR starter kit with STM32F746IG microcontroller. The STM32F746IG is an ARM Cortex-M7 based microcontroller with FPU 216MHz, art accelerator, 1Mbyte of flash memory and 320Kbytes of SRAM. This starter kit is a complete, cost effective solution for starting application development and evaluating the STMicroelectronics STM32F7 series of microcontrollers. It contains all the necessary hardware and software to allow user to design, develop, integrate and test applications.
- 4 status LEDs, joystick, audio microphone and headphone jack
- User button and reset button
- 4.3inch touch screen colour LCD
- 0.1inch 20 pin JTAG/SWD connector and 0.05inch 20 pin trace connector
- Two USB connectors, RS232 DB9 connector and Ethernet
- SD card slot and buzzer
- 16Mbit of QSPI flash memory and 256Mbit of SDRAM
- Temperature sensor, 3D magnetometer, 3D accelerometer and 3D gyroscope
- Multiple power supply options
Applications
Embedded Design & Development
Contents
Evaluation board with STM32F746IG MCU, J-jet-Lite debug probe, DVD with software tools, project examples and documentation.
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Eval Board STM32F746IG, J-jet-Lite Debug Probe, Documentation/Example Projects/Software DVD
No SVHC (25-Jun-2025)
32bit
ARM
STM32F746IG
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate