Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.400 |
25+ | €2.200 |
50+ | €2.100 |
100+ | €1.990 |
250+ | €1.880 |
500+ | €1.820 |
1000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLA02PUR
Order Code3129741
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max24V
IC Case / PackageDFN
No. of Pins6Pins
Input Voltage Min2.5V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleDFN
No. of Outputs1Outputs
Output Current20mA
Output Voltage24V
Switching Frequency2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
24V
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DFN
Output Current
20mA
Switching Frequency
2MHz
Output Current Max
20mA
IC Case / Package
DFN
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability