Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL19N60M2
Order Code2889930
Product RangeMDmesh
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL19N60M2
Order Code2889930
Product RangeMDmesh
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.278ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation90W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeMDmesh
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 600V, 11A N-channel MDmesh M2 power MOSFET in a 5 pin PowerFLAT 8x8 HV package
- Extremely low gate charge
- Excellent output capacitance (COSS) profile
- 100% avalanche tested
- Zener protected
- Suitable for switching applications
- Exhibits low on-resistance and optimized switching characteristics
- Suitable for the most demanding high efficiency converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.278ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
5Pins
Product Range
MDmesh
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
Product traceability