Print Page
Image is for illustrative purposes only. Please refer to product description.
1,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €1.880 |
25+ | €1.810 |
50+ | €1.630 |
100+ | €1.450 |
250+ | €1.420 |
500+ | €1.240 |
1000+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTISO621WTR
Order Code3864612
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins8Pins
Data Rate100Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
STISO621WTR is a dual-channel digital isolator based on the ST thick oxide galvanic isolation technology. This device provides two independent channels in opposite directions with Schmitt trigger input, providing robustness to noise and high-speed input/output switching time. It is used in applications such as optocoupler replacement in industrial applications, industrial field bus isolation, battery monitor and motor drive, and size-critical multichannel isolation.
- 3.3V and 5V level translation, low power consumption
- High common-mode transient is <gt/>50KV/µs, 6KV galvanic isolation
- UL1577 certified, supply current is 2mA maximum
- Maximum data rate is 100Mbps minimum at (VIH = 5V)
- Output rise time is 2ns typical at (CL = 15pF)
- Pulse width distortion is 3ns maximum at (VDD1 = VDD2 = 5V)
- VDDX off hysteresis is 0.1V maximum at (VDDX falling from 5V)
- Output impedance is 50 ohm typical at (VDD1 = VDD2 = 5V)
- Refresh time is 1µs typical at (VDD1 = VDD2 = 5V)
- Ambient temperature range from -40°C to 125°C, WSO8 package
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Case / Package
WSOIC
Data Rate
100Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability