Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGYA50M120DF3
Order Code4064201
Product RangeTrench M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.010 |
| 5+ | €5.800 |
| 10+ | €5.590 |
| 50+ | €5.390 |
| 100+ | €5.180 |
| 250+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGYA50M120DF3
Order Code4064201
Product RangeTrench M Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.7V
Power Dissipation535W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleMAX-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
535W
Transistor Case Style
MAX-247
Operating Temperature Max
175°C
Product Range
Trench M Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability