Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP20M65DF2
Order Code3366983
Product Range650V M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.924 |
Price for:Each
Minimum: 1000
Multiple: 1000
€924.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP20M65DF2
Order Code3366983
Product Range650V M
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.55V
Power Dissipation166W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range650V M
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
166W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
650V M
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability