Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS14K60T
Order Code3367093
Product RangeSLLIMM Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS14K60T
Order Code3367093
Product RangeSLLIMM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)14A
Isolation Voltage2.5kV
IPM Case StyleSDIP
IPM SeriesSLLIMM
Product RangeSLLIMM Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for STGIPS14K60T
1 Product Found
Product Overview
SLLIMM™ small low loss intelligent moulded module. This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances, air conditioners, washing machines, refrigerators and sewing machines. Also used for 3-phase inverters for motor drives applications.
- IPM 14A, 600V 3-phase IGBT inverter bridge with control ICs for gate driving and freewheeling diodes
- Short circuit rugged IGBTs
- VCE(sat) negative temperature coefficient
- Undervoltage lockout, internal bootstrap diode
- Interlocking function, shutdown function
- DBC substrate leading to low thermal resistance
- Isolation rating of 2500Vrms/min
- 4.7Kohm NTC for temperature control
- UL recognized (UL1557 file E81734)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
14A
IPM Case Style
SDIP
Product Range
SLLIMM Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SLLIMM
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01326